8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2086-3208/700-000/997-607

DigiKey Part Number
2946-2086-3208/700-000/997-607TR-ND - Tape & Reel (TR)
2946-2086-3208/700-000/997-607CT-ND - Cut Tape (CT)
2946-2086-3208/700-000/997-607DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2086-3208/700-000/997-607
Description
TERM BLK 8P SIDE ENT 5.0MM SMT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2086-3208/700-000/997-607 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
8
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Black
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1139,77000 Kč139,77 Kč
1099,10300 Kč991,03 Kč
2587,10480 Kč2 177,62 Kč
5079,73740 Kč3 986,87 Kč
10073,69820 Kč7 369,82 Kč
25067,48968 Kč16 872,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
51563,77291 Kč32 843,05 Kč
1 03060,99146 Kč62 821,20 Kč
1 54559,65883 Kč92 172,89 Kč
2 57558,23943 Kč149 966,53 Kč
3 60557,44174 Kč207 077,47 Kč
Manufacturers Standard Package
Unit Price without VAT:139,77000 Kč
Unit Price with VAT:169,12170 Kč