
2086-3207/700-000/997-607 | |
|---|---|
DigiKey Part Number | 2946-2086-3207/700-000/997-607TR-ND - Tape & Reel (TR) 2946-2086-3207/700-000/997-607CT-ND - Cut Tape (CT) 2946-2086-3207/700-000/997-607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086-3207/700-000/997-607 |
Description | TERM BLK 7P SIDE ENT 5.0MM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2086-3207/700-000/997-607 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 16-24 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 7 | Operating Temperature -60°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyphthalamide (PPA), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 10 A | Clamp Material - Plating Steel - Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 515 | 57,57367 Kč | 29 650,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,83000 Kč | 126,83 Kč |
| 10 | 90,01800 Kč | 900,18 Kč |
| 25 | 79,04480 Kč | 1 976,12 Kč |
| 50 | 72,27940 Kč | 3 613,97 Kč |
| 100 | 66,72740 Kč | 6 672,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 57,84900 Kč | 578,49 Kč |
| 25 | 52,39440 Kč | 1 309,86 Kč |
| 50 | 49,44600 Kč | 2 472,30 Kč |
| 100 | 47,23290 Kč | 4 723,29 Kč |
| 250 | 45,12808 Kč | 11 282,02 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |

