



2086-3205 | |
|---|---|
DigiKey Part Number | 2946-2086-3205-ND |
Manufacturer | |
Manufacturer Product Number | 2086-3205 |
Description | TERM BLK 5P SIDE ENT 5.0MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2086-3205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,73000 Kč | 74,73 Kč |
| 10 | 53,27800 Kč | 532,78 Kč |
| 25 | 46,56280 Kč | 1 164,07 Kč |
| 50 | 42,34420 Kč | 2 117,21 Kč |
| 100 | 38,83730 Kč | 3 883,73 Kč |
| 250 | 35,17960 Kč | 8 794,90 Kč |
| 500 | 33,04472 Kč | 16 522,36 Kč |
| 1 000 | 31,35734 Kč | 31 357,34 Kč |
| 5 000 | 28,73030 Kč | 143 651,50 Kč |
| Unit Price without VAT: | 74,73000 Kč |
|---|---|
| Unit Price with VAT: | 90,42330 Kč |

