



2086-3205/700-000/997-607 | |
|---|---|
DigiKey Part Number | 2946-2086-3205/700-000/997-607TR-ND - Tape & Reel (TR) 2946-2086-3205/700-000/997-607CT-ND - Cut Tape (CT) 2946-2086-3205/700-000/997-607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086-3205/700-000/997-607 |
Description | TERM BLK 5P SIDE ENT 5.0MM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2086-3205/700-000/997-607 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 515 | 45,68054 Kč | 23 525,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,88000 Kč | 101,88 Kč |
| 10 | 72,43300 Kč | 724,33 Kč |
| 25 | 63,47840 Kč | 1 586,96 Kč |
| 50 | 57,90020 Kč | 2 895,01 Kč |
| 100 | 53,30490 Kč | 5 330,49 Kč |
| 250 | 48,54636 Kč | 12 136,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,78000 Kč | 71,78 Kč |
| 10 | 47,17300 Kč | 471,73 Kč |
| 25 | 42,28520 Kč | 1 057,13 Kč |
| 50 | 39,63720 Kč | 1 981,86 Kč |
| 100 | 37,64790 Kč | 3 764,79 Kč |
| 250 | 35,75888 Kč | 8 939,72 Kč |
| Unit Price without VAT: | 71,78000 Kč |
|---|---|
| Unit Price with VAT: | 86,85380 Kč |

