
2086-3204/700-000/997-605 | |
|---|---|
DigiKey Part Number | 2946-2086-3204/700-000/997-605TR-ND - Tape & Reel (TR) 2946-2086-3204/700-000/997-605CT-ND - Cut Tape (CT) 2946-2086-3204/700-000/997-605DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086-3204/700-000/997-605 |
Description | TERM BLK 4P SIDE ENT 5.0MM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2086-3204/700-000/997-605 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,67000 Kč | 89,67 Kč |
| 10 | 63,71800 Kč | 637,18 Kč |
| 25 | 55,77400 Kč | 1 394,35 Kč |
| 50 | 50,81040 Kč | 2 540,52 Kč |
| 100 | 46,70360 Kč | 4 670,36 Kč |
| 250 | 42,43848 Kč | 10 609,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 515 | 39,86379 Kč | 20 529,85 Kč |
| 1 030 | 37,92760 Kč | 39 065,43 Kč |
| 1 545 | 36,99691 Kč | 57 160,23 Kč |
| 2 575 | 36,00318 Kč | 92 708,19 Kč |
| 3 605 | 35,44341 Kč | 127 773,49 Kč |
| 5 150 | 34,92211 Kč | 179 848,87 Kč |
| Unit Price without VAT: | 89,67000 Kč |
|---|---|
| Unit Price with VAT: | 108,50070 Kč |

