6 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2086-3126

DigiKey Part Number
2946-2086-3126-ND
Manufacturer
Manufacturer Product Number
2086-3126
Description
TERM BLK 6P TOP ENTRY 5.0MM PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2086-3126 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Black
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
187,36000 Kč87,36 Kč
1062,18200 Kč621,82 Kč
2554,41000 Kč1 360,25 Kč
5049,55180 Kč2 477,59 Kč
10045,53120 Kč4 553,12 Kč
25041,35484 Kč10 338,71 Kč
50038,92482 Kč19 462,41 Kč
1 00037,00779 Kč37 007,79 Kč
5 00034,02964 Kč170 148,20 Kč
Manufacturers Standard Package
Unit Price without VAT:87,36000 Kč
Unit Price with VAT:105,70560 Kč