



2086-3108/700-000/997-607 | |
|---|---|
DigiKey Part Number | 2946-2086-3108/700-000/997-607TR-ND - Tape & Reel (TR) 2946-2086-3108/700-000/997-607CT-ND - Cut Tape (CT) 2946-2086-3108/700-000/997-607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086-3108/700-000/997-607 |
Description | TERM BLK 8P TOP ENTRY 5.0MM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2086-3108/700-000/997-607 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 67,04893 Kč | 18 103,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,99000 Kč | 91,99 Kč |
| 10 | 63,12900 Kč | 631,29 Kč |
| 25 | 57,42440 Kč | 1 435,61 Kč |
| 50 | 54,33420 Kč | 2 716,71 Kč |
| 100 | 52,01030 Kč | 5 201,03 Kč |
| Unit Price without VAT: | 91,99000 Kč |
|---|---|
| Unit Price with VAT: | 111,30790 Kč |

