
2086-3106/700-000/997-607 | |
|---|---|
DigiKey Part Number | 2946-2086-3106/700-000/997-607TR-ND - Tape & Reel (TR) 2946-2086-3106/700-000/997-607CT-ND - Cut Tape (CT) 2946-2086-3106/700-000/997-607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086-3106/700-000/997-607 |
Description | TERM BLK 6P TOP ENTRY 5.0MM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2086-3106/700-000/997-607 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,14000 Kč | 115,14 Kč |
| 10 | 81,77900 Kč | 817,79 Kč |
| 25 | 71,73840 Kč | 1 793,46 Kč |
| 50 | 65,52440 Kč | 3 276,22 Kč |
| 100 | 60,41560 Kč | 6 041,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 54,76352 Kč | 14 786,15 Kč |
| 540 | 51,78730 Kč | 27 965,14 Kč |
| 810 | 50,35109 Kč | 40 784,38 Kč |
| 1 350 | 48,81324 Kč | 65 897,87 Kč |
| 1 890 | 47,94499 Kč | 90 616,03 Kč |
| 2 700 | 47,13461 Kč | 127 263,45 Kč |
| Unit Price without VAT: | 115,14000 Kč |
|---|---|
| Unit Price with VAT: | 139,31940 Kč |

