4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2086-3104/700-000/997-605

DigiKey Part Number
2946-2086-3104/700-000/997-605TR-ND - Tape & Reel (TR)
2946-2086-3104/700-000/997-605CT-ND - Cut Tape (CT)
2946-2086-3104/700-000/997-605DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2086-3104/700-000/997-605
Description
TERM BLK 4P TOP ENTRY 5.0MM SMT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2086-3104/700-000/997-605 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Black
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,67000 Kč89,67 Kč
1063,71800 Kč637,18 Kč
2555,77400 Kč1 394,35 Kč
5050,81040 Kč2 540,52 Kč
10046,70360 Kč4 670,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
27042,13352 Kč11 376,05 Kč
54039,71628 Kč21 446,79 Kč
81038,54619 Kč31 222,41 Kč
1 35037,29171 Kč50 343,81 Kč
1 89036,58256 Kč69 141,04 Kč
2 70035,91996 Kč96 983,89 Kč
Manufacturers Standard Package
Unit Price without VAT:89,67000 Kč
Unit Price with VAT:108,50070 Kč