
| 2086-3103/700-000/997-605 | |
|---|---|
| DigiKey Part Number | 2946-2086-3103/700-000/997-605TR-ND - Tape & Reel (TR) 2946-2086-3103/700-000/997-605CT-ND - Cut Tape (CT) 2946-2086-3103/700-000/997-605DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 2086-3103/700-000/997-605 | 
| Description | TERM BLK 3P TOP ENTRY 5.0MM SMT | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2086-3103/700-000/997-605 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | WAGO Corporation | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Number of Levels | 1 | |
| Positions Per Level | 3 | |
| Pitch | 0.197" (5.00mm) | |
| Mating Orientation | Vertical with Board | |
| Current | 10 A | |
| Voltage | 300 V | |
| Wire Gauge | 16-24 AWG | |
| Mounting Type | Surface Mount | |
| Wire Termination | Screwless - Push Button Clamp | |
| Features | Push Button Actuated | |
| Color | Black | |
| Operating Temperature | -60°C ~ 105°C | |
| Housing Material | Polyphthalamide (PPA), Glass Filled | |
| Contact Material - Plating | Electrolytic Copper - Tin Plated | |
| Clamp Material - Plating | Steel - Nickel Plated | |
| Screw Material - Plating | - | |
| Torque - Screw | - | |
| Screw Thread | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 75,32000 Kč | 75,32 Kč | 
| 10 | 53,70000 Kč | 537,00 Kč | 
| 25 | 46,94680 Kč | 1 173,67 Kč | 
| 50 | 42,69800 Kč | 2 134,90 Kč | 
| 100 | 39,17150 Kč | 3 917,15 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 270 | 35,22996 Kč | 9 512,09 Kč | 
| 540 | 33,13933 Kč | 17 895,24 Kč | 
| 810 | 32,12575 Kč | 26 021,86 Kč | 
| 1 350 | 31,03778 Kč | 41 901,00 Kč | 
| 1 890 | 30,42223 Kč | 57 498,01 Kč | 
| 2 700 | 29,84675 Kč | 80 586,23 Kč | 
| 6 750 | 28,67344 Kč | 193 545,72 Kč | 
| Unit Price without VAT: | 75,32000 Kč | 
|---|---|
| Unit Price with VAT: | 91,13720 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic