8 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2086-1228

DigiKey Part Number
2946-2086-1228-ND
Manufacturer
Manufacturer Product Number
2086-1228
Description
TERM BLK 8P SIDE ENT 3.5MM PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2086-1228 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tray
Part Status
Active
Number of Levels
1
Positions Per Level
8
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Black
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1108,14000 Kč108,14 Kč
1076,81100 Kč768,11 Kč
2567,31960 Kč1 682,99 Kč
5061,44020 Kč3 072,01 Kč
10056,59170 Kč5 659,17 Kč
25051,57612 Kč12 894,03 Kč
50048,66790 Kč24 333,95 Kč
1 00046,37954 Kč46 379,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:108,14000 Kč
Unit Price with VAT:130,84940 Kč