



2086-1212 | |
|---|---|
DigiKey Part Number | 2946-2086-1212-ND |
Manufacturer | |
Manufacturer Product Number | 2086-1212 |
Description | TERM BLK 12P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2086-1212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 12 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,76000 Kč | 154,76 Kč |
| 10 | 109,75700 Kč | 1 097,57 Kč |
| 25 | 96,55720 Kč | 2 413,93 Kč |
| 50 | 88,47300 Kč | 4 423,65 Kč |
| 100 | 81,86490 Kč | 8 186,49 Kč |
| 250 | 75,08044 Kč | 18 770,11 Kč |
| 500 | 71,17020 Kč | 35 585,10 Kč |
| 1 000 | 68,10575 Kč | 68 105,75 Kč |
| Unit Price without VAT: | 154,76000 Kč |
|---|---|
| Unit Price with VAT: | 187,25960 Kč |

