



2086-1207 | |
|---|---|
DigiKey Part Number | 2946-2086-1207-ND |
Manufacturer | |
Manufacturer Product Number | 2086-1207 |
Description | TERM BLK 7P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2086-1207 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 10 | 68,24400 Kč | 682,44 Kč |
| 25 | 59,76040 Kč | 1 494,01 Kč |
| 50 | 54,46880 Kč | 2 723,44 Kč |
| 100 | 50,09700 Kč | 5 009,70 Kč |
| 250 | 45,56232 Kč | 11 390,58 Kč |
| 500 | 42,92748 Kč | 21 463,74 Kč |
| 1 000 | 40,85119 Kč | 40 851,19 Kč |
| 5 000 | 37,62875 Kč | 188 143,75 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |

