
2086-1207/700-000/997-607 | |
|---|---|
DigiKey Part Number | 2946-2086-1207/700-000/997-607TR-ND - Tape & Reel (TR) 2946-2086-1207/700-000/997-607CT-ND - Cut Tape (CT) 2946-2086-1207/700-000/997-607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086-1207/700-000/997-607 |
Description | TERM BLK 7P SIDE ENT 3.5MM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2086-1207/700-000/997-607 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 16-24 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 7 | Operating Temperature -60°C ~ 105°C |
Pitch 0.138" (3.50mm) | Housing Material Polyphthalamide (PPA), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 10 A | Clamp Material - Plating Steel - Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,26000 Kč | 123,26 Kč |
| 10 | 87,52000 Kč | 875,20 Kč |
| 25 | 76,81920 Kč | 1 920,48 Kč |
| 50 | 70,20480 Kč | 3 510,24 Kč |
| 100 | 64,77250 Kč | 6 477,25 Kč |
| 250 | 59,16900 Kč | 14 792,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 515 | 55,80493 Kč | 28 739,54 Kč |
| 1 030 | 53,28416 Kč | 54 882,68 Kč |
| 1 545 | 52,07559 Kč | 80 456,79 Kč |
| 2 575 | 50,78678 Kč | 130 775,96 Kč |
| 3 605 | 50,06197 Kč | 180 473,40 Kč |
| Unit Price without VAT: | 123,26000 Kč |
|---|---|
| Unit Price with VAT: | 149,14460 Kč |

