
2086-1205/700-000/997-605 | |
|---|---|
DigiKey Part Number | 2946-2086-1205/700-000/997-605TR-ND - Tape & Reel (TR) 2946-2086-1205/700-000/997-605CT-ND - Cut Tape (CT) 2946-2086-1205/700-000/997-605DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086-1205/700-000/997-605 |
Description | TERM BLK 5P SIDE ENT 3.5MM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2086-1205/700-000/997-605 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 16-24 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 5 | Operating Temperature -60°C ~ 105°C |
Pitch 0.138" (3.50mm) | Housing Material Polyphthalamide (PPA), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 10 A | Clamp Material - Plating Steel - Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,90000 Kč | 98,90 Kč |
| 10 | 70,34300 Kč | 703,43 Kč |
| 25 | 61,59960 Kč | 1 539,99 Kč |
| 50 | 56,16540 Kč | 2 808,27 Kč |
| 100 | 51,67820 Kč | 5 167,82 Kč |
| 250 | 47,02460 Kč | 11 756,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 515 | 44,22097 Kč | 22 773,80 Kč |
| 1 030 | 42,11424 Kč | 43 377,67 Kč |
| 1 545 | 41,10226 Kč | 63 502,99 Kč |
| 2 575 | 40,02235 Kč | 103 057,55 Kč |
| 3 605 | 39,41450 Kč | 142 089,27 Kč |
| 5 150 | 38,84809 Kč | 200 067,66 Kč |
| Unit Price without VAT: | 98,90000 Kč |
|---|---|
| Unit Price with VAT: | 119,66900 Kč |

