
| 2086-1204/700-000/997-605 | |
|---|---|
| DigiKey Part Number | 2946-2086-1204/700-000/997-605TR-ND - Tape & Reel (TR) 2946-2086-1204/700-000/997-605CT-ND - Cut Tape (CT) 2946-2086-1204/700-000/997-605DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 2086-1204/700-000/997-605 | 
| Description | TERM BLK 4P SIDE ENT 3.5MM SMT | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2086-1204/700-000/997-605 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | WAGO Corporation | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Number of Levels | 1 | |
| Positions Per Level | 4 | |
| Pitch | 0.138" (3.50mm) | |
| Mating Orientation | Horizontal with Board | |
| Current | 10 A | |
| Voltage | 300 V | |
| Wire Gauge | 16-24 AWG | |
| Mounting Type | Surface Mount | |
| Wire Termination | Screwless - Push Button Clamp | |
| Features | Push Button Actuated | |
| Color | Black | |
| Operating Temperature | -60°C ~ 105°C | |
| Housing Material | Polyphthalamide (PPA), Glass Filled | |
| Contact Material - Plating | Electrolytic Copper - Tin Plated | |
| Clamp Material - Plating | Steel - Nickel Plated | |
| Screw Material - Plating | - | |
| Torque - Screw | - | |
| Screw Thread | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 84,47000 Kč | 84,47 Kč | 
| 10 | 60,17100 Kč | 601,71 Kč | 
| 25 | 52,64760 Kč | 1 316,19 Kč | 
| 50 | 47,93700 Kč | 2 396,85 Kč | 
| 100 | 44,03590 Kč | 4 403,59 Kč | 
| 250 | 39,98164 Kč | 9 995,41 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 515 | 37,53282 Kč | 19 329,40 Kč | 
| 1 030 | 35,69017 Kč | 36 760,88 Kč | 
| 1 545 | 34,80379 Kč | 53 771,86 Kč | 
| 2 575 | 33,85746 Kč | 87 182,96 Kč | 
| 3 605 | 33,32429 Kč | 120 134,07 Kč | 
| 5 150 | 32,82742 Kč | 169 061,21 Kč | 
| Unit Price without VAT: | 84,47000 Kč | 
|---|---|
| Unit Price with VAT: | 102,20870 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic