



2086-1130 | |
|---|---|
DigiKey Part Number | 2946-2086-1130-ND |
Manufacturer | |
Manufacturer Product Number | 2086-1130 |
Description | TERM BLK 10P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2086-1130 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 16-24 AWG |
Series | Mounting Type Through Hole |
Packaging Tray | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 10 | Operating Temperature -60°C ~ 105°C |
Pitch 0.138" (3.50mm) | Housing Material Polyphthalamide (PPA), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 10 A | Clamp Material - Plating Steel - Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,66000 Kč | 131,66 Kč |
| 10 | 93,33600 Kč | 933,36 Kč |
| 25 | 81,96760 Kč | 2 049,19 Kč |
| 50 | 74,96280 Kč | 3 748,14 Kč |
| 100 | 69,21990 Kč | 6 921,99 Kč |
| 250 | 63,30140 Kč | 15 825,35 Kč |
| 500 | 59,88252 Kč | 29 941,26 Kč |
| 1 000 | 57,19792 Kč | 57 197,92 Kč |
| Unit Price without VAT: | 131,66000 Kč |
|---|---|
| Unit Price with VAT: | 159,30860 Kč |

