12 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
2086-1112
2086-1112

2086-1112

DigiKey Part Number
2946-2086-1112-ND
Manufacturer
Manufacturer Product Number
2086-1112
Description
TERM BLK 12P TOP ENTRY 3.5MM PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2086-1112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tray
Part Status
Active
Number of Levels
1
Positions Per Level
12
Pitch
0.138" (3.50mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Black
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 545
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1152,19000 Kč152,19 Kč
10107,86000 Kč1 078,60 Kč
2594,90200 Kč2 372,55 Kč
5086,95340 Kč4 347,67 Kč
10080,45730 Kč8 045,73 Kč
25073,79036 Kč18 447,59 Kč
50069,94746 Kč34 973,73 Kč
1 00066,93563 Kč66 935,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:152,19000 Kč
Unit Price with VAT:184,14990 Kč