



2086-1112/700-000/997-607 | |
|---|---|
DigiKey Part Number | 2946-2086-1112/700-000/997-607TR-ND - Tape & Reel (TR) 2946-2086-1112/700-000/997-607CT-ND - Cut Tape (CT) 2946-2086-1112/700-000/997-607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086-1112/700-000/997-607 |
Description | TERM BLK 12P TOP ENTRY 3.5MM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2086-1112/700-000/997-607 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 12 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,45000 Kč | 177,45 Kč |
| 10 | 125,85800 Kč | 1 258,58 Kč |
| 25 | 110,93360 Kč | 2 773,34 Kč |
| 50 | 101,83140 Kč | 5 091,57 Kč |
| 100 | 94,41350 Kč | 9 441,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 86,28630 Kč | 23 297,30 Kč |
| 540 | 82,03809 Kč | 44 300,57 Kč |
| 810 | 79,99520 Kč | 64 796,11 Kč |
| 1 350 | 77,81327 Kč | 105 047,91 Kč |
| 1 890 | 76,58447 Kč | 144 744,65 Kč |
| 2 700 | 75,43907 Kč | 203 685,49 Kč |
| Unit Price without VAT: | 177,45000 Kč |
|---|---|
| Unit Price with VAT: | 214,71450 Kč |



