9 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2086-1109/700-000/997-607

DigiKey Part Number
2946-2086-1109/700-000/997-607TR-ND - Tape & Reel (TR)
2946-2086-1109/700-000/997-607CT-ND - Cut Tape (CT)
2946-2086-1109/700-000/997-607DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2086-1109/700-000/997-607
Description
TERM BLK 9P TOP ENTRY 3.5MM SMT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2086-1109/700-000/997-607 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
9
Pitch
0.138" (3.50mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Black
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
27069,31607 Kč18 715,34 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1144,19000 Kč144,19 Kč
10102,28200 Kč1 022,82 Kč
2589,93400 Kč2 248,35 Kč
5082,34760 Kč4 117,38 Kč
10076,14420 Kč7 614,42 Kč
Digi-Reel®
QuantityUnit PriceExt Price
194,30000 Kč94,30 Kč
1065,00200 Kč650,02 Kč
2559,20960 Kč1 480,24 Kč
5056,07300 Kč2 803,65 Kč
10053,71750 Kč5 371,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:94,30000 Kč
Unit Price with VAT:114,10300 Kč