2086-1107/700-000/997-607
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2086-1107/700-000/997-607
2086-1107/700-000/997-607
2086-1107/700-000/997-607

2086-1107/700-000/997-607

DigiKey Part Number
2946-2086-1107/700-000/997-607TR-ND - Tape & Reel (TR)
2946-2086-1107/700-000/997-607CT-ND - Cut Tape (CT)
2946-2086-1107/700-000/997-607DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2086-1107/700-000/997-607
Description
TERM BLK 7P TOP ENTRY 3.5MM SMT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2086-1107/700-000/997-607 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
7
Pitch
0.138" (3.50mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Black
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1119,84000 Kč119,84 Kč
1085,03400 Kč850,34 Kč
2574,62680 Kč1 865,67 Kč
5068,20200 Kč3 410,10 Kč
10062,92150 Kč6 292,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
27057,09089 Kč15 414,54 Kč
54054,02317 Kč29 172,51 Kč
81052,54337 Kč42 560,13 Kč
1 35050,95929 Kč68 795,04 Kč
1 89050,06540 Kč94 623,61 Kč
2 70049,23116 Kč132 924,13 Kč
Manufacturers Standard Package
Unit Price without VAT:119,84000 Kč
Unit Price with VAT:145,00640 Kč