



2086-1107/700-000/997-607 | |
|---|---|
DigiKey Part Number | 2946-2086-1107/700-000/997-607TR-ND - Tape & Reel (TR) 2946-2086-1107/700-000/997-607CT-ND - Cut Tape (CT) 2946-2086-1107/700-000/997-607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086-1107/700-000/997-607 |
Description | TERM BLK 7P TOP ENTRY 3.5MM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2086-1107/700-000/997-607 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,26000 Kč | 123,26 Kč |
| 10 | 87,52000 Kč | 875,20 Kč |
| 25 | 76,81920 Kč | 1 920,48 Kč |
| 50 | 70,20480 Kč | 3 510,24 Kč |
| 100 | 64,77250 Kč | 6 477,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 58,76952 Kč | 15 867,77 Kč |
| 540 | 55,61243 Kč | 30 030,71 Kč |
| 810 | 54,08878 Kč | 43 811,91 Kč |
| 1 350 | 52,45798 Kč | 70 818,27 Kč |
| 1 890 | 51,53798 Kč | 97 406,78 Kč |
| 2 700 | 50,67906 Kč | 136 833,46 Kč |
| Unit Price without VAT: | 123,26000 Kč |
|---|---|
| Unit Price with VAT: | 149,14460 Kč |


