
2086-1106/700-000/997-607 | |
|---|---|
DigiKey Part Number | 2946-2086-1106/700-000/997-607TR-ND - Tape & Reel (TR) 2946-2086-1106/700-000/997-607CT-ND - Cut Tape (CT) 2946-2086-1106/700-000/997-607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086-1106/700-000/997-607 |
Description | TERM BLK 6P TOP ENTRY 3.5MM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2086-1106/700-000/997-607 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 16-24 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 6 | Operating Temperature -60°C ~ 105°C |
Pitch 0.138" (3.50mm) | Housing Material Polyphthalamide (PPA), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 10 A | Clamp Material - Plating Steel - Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,08000 Kč | 111,08 Kč |
| 10 | 78,86800 Kč | 788,68 Kč |
| 25 | 69,14240 Kč | 1 728,56 Kč |
| 50 | 63,12000 Kč | 3 156,00 Kč |
| 100 | 58,15610 Kč | 5 815,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 52,66144 Kč | 14 218,59 Kč |
| 540 | 49,76565 Kč | 26 873,45 Kč |
| 810 | 48,36747 Kč | 39 177,65 Kč |
| 1 350 | 46,86924 Kč | 63 273,47 Kč |
| 1 890 | 46,02372 Kč | 86 984,83 Kč |
| 2 700 | 45,23397 Kč | 122 131,72 Kč |
| Unit Price without VAT: | 111,08000 Kč |
|---|---|
| Unit Price with VAT: | 134,40680 Kč |


