



2086-1105/700-000/997-605 | |
|---|---|
DigiKey Part Number | 2946-2086-1105/700-000/997-605TR-ND - Tape & Reel (TR) 2946-2086-1105/700-000/997-605CT-ND - Cut Tape (CT) 2946-2086-1105/700-000/997-605DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086-1105/700-000/997-605 |
Description | TERM BLK 5P TOP ENTRY 3.5MM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2086-1105/700-000/997-605 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,12000 Kč | 96,12 Kč |
| 10 | 68,32700 Kč | 683,27 Kč |
| 25 | 59,84640 Kč | 1 496,16 Kč |
| 50 | 54,56160 Kč | 2 728,08 Kč |
| 100 | 50,20070 Kč | 5 020,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 45,35863 Kč | 12 246,83 Kč |
| 540 | 42,80102 Kč | 23 112,55 Kč |
| 810 | 41,56448 Kč | 33 667,23 Kč |
| 1 350 | 40,23911 Kč | 54 322,80 Kč |
| 1 890 | 39,49056 Kč | 74 637,16 Kč |
| 2 700 | 38,79101 Kč | 104 735,73 Kč |
| Unit Price without VAT: | 96,12000 Kč |
|---|---|
| Unit Price with VAT: | 116,30520 Kč |

