4 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
2086-1104
2086-1104

2086-1104

DigiKey Part Number
2946-2086-1104-ND
Manufacturer
Manufacturer Product Number
2086-1104
Description
TERM BLK 4P TOP ENTRY 3.5MM PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2086-1104 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tray
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.138" (3.50mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Black
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 761
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
158,16000 Kč58,16 Kč
1041,63900 Kč416,39 Kč
2536,32640 Kč908,16 Kč
5032,95420 Kč1 647,71 Kč
10030,13210 Kč3 013,21 Kč
25027,16972 Kč6 792,43 Kč
50025,43152 Kč12 715,76 Kč
1 00024,05258 Kč24 052,58 Kč
5 00021,89680 Kč109 484,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,16000 Kč
Unit Price with VAT:70,37360 Kč