
2086-1102/700-000/997-604 | |
|---|---|
DigiKey Part Number | 2946-2086-1102/700-000/997-604TR-ND - Tape & Reel (TR) 2946-2086-1102/700-000/997-604CT-ND - Cut Tape (CT) 2946-2086-1102/700-000/997-604DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086-1102/700-000/997-604 |
Description | TERM BLK 2P TOP ENTRY 3.5MM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2086-1102/700-000/997-604 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,62000 Kč | 60,62 Kč |
| 10 | 43,36300 Kč | 433,63 Kč |
| 25 | 37,85640 Kč | 946,41 Kč |
| 50 | 34,35780 Kč | 1 717,89 Kč |
| 100 | 31,43820 Kč | 3 143,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 28,15478 Kč | 7 601,79 Kč |
| 540 | 26,40489 Kč | 14 258,64 Kč |
| 810 | 25,55444 Kč | 20 699,10 Kč |
| 1 350 | 24,64004 Kč | 33 264,05 Kč |
| 1 890 | 24,12207 Kč | 45 590,71 Kč |
| 2 700 | 23,63736 Kč | 63 820,87 Kč |
| 6 750 | 22,64746 Kč | 152 870,35 Kč |
| Unit Price without VAT: | 60,62000 Kč |
|---|---|
| Unit Price with VAT: | 73,35020 Kč |




