
207-1332 4PK | |
|---|---|
DigiKey Part Number | 2946-207-13324PK-ND |
Manufacturer | |
Manufacturer Product Number | 207-1332 4PK |
Description | GELBOX FOR 221 / 2773 12AWG 4PK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Box For 4mm² Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Cable Box | |
For Use With/Related Products | 4mm² Cable | |
Material | Polypropylene (PP) | |
Features | 4 pcs per pkg | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 249,82250 Kč | 999,29 Kč |
| 8 | 237,85500 Kč | 1 902,84 Kč |
| 12 | 231,15333 Kč | 2 773,84 Kč |
| 20 | 222,96750 Kč | 4 459,35 Kč |
| 28 | 217,73429 Kč | 6 096,56 Kč |
| 40 | 212,31600 Kč | 8 492,64 Kč |
| Unit Price without VAT: | 249,82250 Kč |
|---|---|
| Unit Price with VAT: | 302,28523 Kč |



