
2065-133 | |
|---|---|
DigiKey Part Number | 2946-2065-133-ND |
Manufacturer | |
Manufacturer Product Number | 2065-133 |
Description | BOARD-TO-BOARD LINK; PIN SPACING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Jumper Board to Board Poke-In |
Datasheet | Datasheet |
EDA/CAD Models | 2065-133 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Jumper | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Poke-In | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Silver | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Housing Material | - | |
Operating Temperature | -60°C ~ 120°C | |
Voltage Rating | 630V | |
Current Rating (Amps) | 9A | |
Ingress Protection | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 100 | 3,70190 Kč | 370,19 Kč |
| 500 | 3,30382 Kč | 1 651,91 Kč |
| 1 500 | 3,05717 Kč | 4 585,76 Kč |
| 6 000 | 2,77205 Kč | 16 632,30 Kč |
| 10 500 | 2,66473 Kč | 27 979,67 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |



