
2061-623/998-404 | |
|---|---|
DigiKey Part Number | 2946-2061-623/998-404TR-ND - Tape & Reel (TR) 2946-2061-623/998-404CT-ND - Cut Tape (CT) 2946-2061-623/998-404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2061-623/998-404 |
Description | SMD PCB TERMINAL BLOCK; PUSH-BUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.236" (6.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2061-623/998-404 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.236" (6.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-20 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,30000 Kč | 102,30 Kč |
| 10 | 72,62300 Kč | 726,23 Kč |
| 25 | 63,63840 Kč | 1 590,96 Kč |
| 50 | 58,05160 Kč | 2 902,58 Kč |
| 100 | 53,44380 Kč | 5 344,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 46,28709 Kč | 20 829,19 Kč |
| Unit Price without VAT: | 102,30000 Kč |
|---|---|
| Unit Price with VAT: | 123,78300 Kč |











