
2061-621/998-404 | |
|---|---|
DigiKey Part Number | 2946-2061-621/998-404TR-ND - Tape & Reel (TR) 2946-2061-621/998-404CT-ND - Cut Tape (CT) 2946-2061-621/998-404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2061-621/998-404 |
Description | SMD PCB TERMINAL BLOCK; PUSH-BUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2061-621/998-404 Models |
Category | Voltage 600 V |
Manufacturer WAGO Corporation | Wire Gauge 16-20 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 1 | Housing Material Polyphthalamide (PPA), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 10 A | Clamp Material - Plating Steel - Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 32,12700 Kč | 321,27 Kč |
| 25 | 27,99440 Kč | 699,86 Kč |
| 50 | 25,34040 Kč | 1 267,02 Kč |
| 100 | 23,10830 Kč | 2 310,83 Kč |
| 250 | 20,74436 Kč | 5 186,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 18,39144 Kč | 16 552,30 Kč |
| 1 800 | 17,48375 Kč | 31 470,75 Kč |
| 2 700 | 17,04719 Kč | 46 027,41 Kč |
| 4 500 | 16,58100 Kč | 74 614,50 Kč |
| 6 300 | 16,31838 Kč | 102 805,79 Kč |
| 9 000 | 16,07357 Kč | 144 662,13 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |


