



2050-1204 | |
|---|---|
DigiKey Part Number | 2946-2050-1204-ND |
Manufacturer | |
Manufacturer Product Number | 2050-1204 |
Description | 2-CONDUCTOR MINIATURE THROUGH TB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 16-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2050-1204 Models |
Category | Current - IEC 17.5 A |
Manufacturer WAGO Corporation | Voltage - IEC 500V |
Series | Current - UL 10 A |
Packaging Box | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 16-24 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.14-1.5mm² |
Number of Positions 2 | Color Blue |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 3.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,58000 Kč | 77,58 Kč |
| 10 | 55,22500 Kč | 552,25 Kč |
| 25 | 48,26800 Kč | 1 206,70 Kč |
| 50 | 43,90500 Kč | 2 195,25 Kč |
| 100 | 40,28030 Kč | 4 028,03 Kč |
| 250 | 36,50296 Kč | 9 125,74 Kč |
| 500 | 34,29896 Kč | 17 149,48 Kč |
| 1 000 | 32,55773 Kč | 32 557,73 Kč |
| 5 000 | 29,84793 Kč | 149 239,65 Kč |
| Unit Price without VAT: | 77,58000 Kč |
|---|---|
| Unit Price with VAT: | 93,87180 Kč |

