



2022-177 | |
|---|---|
DigiKey Part Number | 2946-2022-177-ND |
Manufacturer | |
Manufacturer Product Number | 2022-177 |
Description | TERM BLOCK PLUG 1POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2022-177 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 1 | |
Positions Per Level | 1 | |
Number of Levels | 1 | |
Pitch | - | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Color | Green, Yellow | |
Operating Temperature | - | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10-12mm | |
Contact Material | Copper | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.882" (22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,57000 Kč | 67,57 Kč |
| 10 | 48,20500 Kč | 482,05 Kč |
| 25 | 42,10840 Kč | 1 052,71 Kč |
| 50 | 38,25200 Kč | 1 912,60 Kč |
| 100 | 35,04400 Kč | 3 504,40 Kč |
| 250 | 31,68784 Kč | 7 921,96 Kč |
| 500 | 29,72554 Kč | 14 862,77 Kč |
| 1 000 | 28,17227 Kč | 28 172,27 Kč |
| 5 000 | 25,75047 Kč | 128 752,35 Kč |
| Unit Price without VAT: | 67,57000 Kč |
|---|---|
| Unit Price with VAT: | 81,75970 Kč |





