Connector End Plate For X-COM® S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2022-1392

DigiKey Part Number
2946-2022-1392-ND
Manufacturer
Manufacturer Product Number
2022-1392
Description
END AND INTERMEDIATE PLATE; 1 MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector End Plate For X-COM® S Series
Datasheet
 Datasheet
EDA/CAD Models
2022-1392 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
X-COM® S Series
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1022,99300 Kč229,93 Kč
2521,54400 Kč538,60 Kč
5020,51080 Kč1 025,54 Kč
10019,53230 Kč1 953,23 Kč
25018,30688 Kč4 576,72 Kč
50017,43296 Kč8 716,48 Kč
1 00016,60060 Kč16 600,60 Kč
2 50015,56145 Kč38 903,62 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč