11 Position Terminal Block Plug, Female Sockets 0.205" (5.20mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2022-111/126-000

DigiKey Part Number
2946-2022-111/126-000-ND
Manufacturer
Manufacturer Product Number
2022-111/126-000
Description
TERM BLOCK PLUG 11POS 5.20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11 Position Terminal Block Plug, Female Sockets 0.205" (5.20mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
2022-111/126-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
32A
Manufacturer
WAGO Corporation
Voltage - IEC
690 V
Series
Current - UL
20 A
Packaging
Box
Voltage - UL
600 V
Part Status
Active
Wire Gauge or Range - AWG
12-22 AWG
Type
Plug, Female Sockets
Wire Gauge or Range - mm²
0.25-4mm²
Number of Positions
11
Color
Gray
Positions Per Level
11
Features
Lever Actuated
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.205" (5.20mm)
Wire Strip Length
10-12mm
Plug Wire Entry
180°
Contact Material
Copper
Termination Style
Screwless - Leg Spring, Push-In Spring
Housing Material
Polyamide (PA66), Nylon 6/6
Mounting Type
Free Hanging (In-Line)
Insulation Height
1.071" (27.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1596,97000 Kč596,97 Kč
Manufacturers Standard Package
Unit Price without VAT:596,97000 Kč
Unit Price with VAT:722,33370 Kč