New Product
1 Pole Power Distribution Block 76 A 800 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Pole Power Distribution Block 76 A 800 V
2016-8034
2016-8034

2016-8034

DigiKey Part Number
2946-2016-8034-ND
Manufacturer
Manufacturer Product Number
2016-8034
Description
DISTRIBUTION TERMINAL BLOCK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 76 A 800 V
Datasheet
 Datasheet
EDA/CAD Models
2016-8034 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
1
Load Side Connections Per Pole
6
Line Side Connection Type
Push In
Load Side Connection Type
Push In
Line Side Wire/Stud Size
6-20 AWG
Load Side Wire/Stud Size
10-20 AWG
Voltage - Rated
800 V
Current Rating (Amps)
76 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1477,70000 Kč477,70 Kč
10341,82600 Kč3 418,26 Kč
25305,52080 Kč7 638,02 Kč
50283,95180 Kč14 197,59 Kč
100266,70610 Kč26 670,61 Kč
250249,34620 Kč62 336,55 Kč
500239,49478 Kč119 747,39 Kč
Manufacturers Standard Package
Unit Price without VAT:477,70000 Kč
Unit Price with VAT:578,01700 Kč