
2010-1206 | |
|---|---|
DigiKey Part Number | 2946-2010-1206-ND |
Manufacturer | |
Manufacturer Product Number | 2010-1206 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Yellow 6-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2010-1206 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In | |
Current - IEC | 57 A | |
Voltage - IEC | 800V | |
Current - UL | 65 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 17mm ~ 19mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,60000 Kč | 180,60 Kč |
| 10 | 127,97800 Kč | 1 279,78 Kč |
| 25 | 112,84360 Kč | 2 821,09 Kč |
| 50 | 103,61800 Kč | 5 180,90 Kč |
| 100 | 96,10920 Kč | 9 610,92 Kč |
| 250 | 88,42632 Kč | 22 106,58 Kč |
| 500 | 84,01130 Kč | 42 005,65 Kč |
| 1 000 | 80,55771 Kč | 80 557,71 Kč |
| Unit Price without VAT: | 180,60000 Kč |
|---|---|
| Unit Price with VAT: | 218,52600 Kč |











