2009-515
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2009-515

DigiKey Part Number
2946-2009-515-ND
Manufacturer
Manufacturer Product Number
2009-515
Description
WMB-INLINE; FOR SMART PRINTER; O
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Label, Snap In For UC-TM5 and ZB5 Markers
Datasheet
 Datasheet
EDA/CAD Models
2009-515 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bag
Part Status
Active
Type
Label, Snap In
Legend
Blank
Pitch
-
For Use With/Related Products
UC-TM5 and ZB5 Markers
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 053,22000 Kč2 053,22 Kč
101 745,25600 Kč17 452,56 Kč
251 636,06480 Kč40 901,62 Kč
501 558,07460 Kč77 903,73 Kč
1001 491,12940 Kč149 112,94 Kč
Manufacturers Standard Package
Unit Price without VAT:2 053,22000 Kč
Unit Price with VAT:2 484,39620 Kč