
2009-180 | |
|---|---|
DigiKey Part Number | 2946-2009-180-ND |
Manufacturer | |
Manufacturer Product Number | 2009-180 |
Description | COLLECTIVE CARRIER FOR JUMPERS; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Jumper Carrier For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2009-180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Jumper Carrier | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 27,60800 Kč | 690,20 Kč |
| Unit Price without VAT: | 27,60800 Kč |
|---|---|
| Unit Price with VAT: | 33,40568 Kč |










