



2006-1674 | |
|---|---|
DigiKey Part Number | 2946-2006-1674-ND |
Manufacturer | |
Manufacturer Product Number | 2006-1674 |
Description | 2-CONDUCTOR DISCONNECT TERMINAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Blue 8-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2006-1674 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 7.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 30 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13mm ~ 15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,10000 Kč | 447,10 Kč |
| 10 | 319,70700 Kč | 3 197,07 Kč |
| 25 | 285,53080 Kč | 7 138,27 Kč |
| 50 | 265,20480 Kč | 13 260,24 Kč |
| 100 | 248,93730 Kč | 24 893,73 Kč |
| 250 | 232,54860 Kč | 58 137,15 Kč |
| 500 | 223,24494 Kč | 111 622,47 Kč |
| Unit Price without VAT: | 447,10000 Kč |
|---|---|
| Unit Price with VAT: | 540,99100 Kč |


