
2006-1631/1099-836 | |
|---|---|
DigiKey Part Number | 2946-2006-1631/1099-836-ND |
Manufacturer | |
Manufacturer Product Number | 2006-1631/1099-836 |
Description | 2-CONDUCTOR FUSE TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 8-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2006-1631/1099-836 Models |
Category | Voltage - IEC 800V |
Manufacturer WAGO Corporation | Current - UL 15 A |
Packaging Box | Voltage - UL 230V |
Part Status Active | Wire Gauge or Range - AWG 8-20 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-10mm² |
Disconnect Type Fuse | Features LED |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Fuse Type 1 1/4" x 1/4" |
Terminal - Width 10.4mm | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Termination Style Push In, Spring | Material Flammability Rating UL94 V-0 |
Current - IEC 10 A | Stripping Length 13mm ~ 15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 799,18000 Kč | 799,18 Kč |
| Unit Price without VAT: | 799,18000 Kč |
|---|---|
| Unit Price with VAT: | 967,00780 Kč |










