Terminal Block Connector 2 Position Disconnect Gray 8-14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Gray 8-14 AWG
2006-1631/1000-541
2006-1631/1000-541

2006-1631/1000-541

DigiKey Part Number
2946-2006-1631/1000-541-ND
Manufacturer
Manufacturer Product Number
2006-1631/1000-541
Description
2-CONDUCTOR FUSE TERMINAL BLOCK;
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray 8-14 AWG
Datasheet
 Datasheet
EDA/CAD Models
2006-1631/1000-541 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
10 A
Manufacturer
WAGO Corporation
Voltage - IEC
800V
Series
Current - UL
15 A
Packaging
Bulk
Voltage - UL
30V
Part Status
Active
Wire Gauge or Range - AWG
8-14 AWG
Type
Disconnect
Wire Gauge or Range - mm²
1-10mm²
Disconnect Type
Fuse
Color
Gray
Number of Positions
2
Fuse Type
1 1/4" x 1/4"
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
7.5mm
Stripping Length
13mm ~ 15mm
Termination Style
Push In, Spring
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1790,36000 Kč790,36 Kč
10571,75500 Kč5 717,55 Kč
25515,31600 Kč12 882,90 Kč
50482,18120 Kč24 109,06 Kč
100455,88970 Kč45 588,97 Kč
250429,60396 Kč107 400,99 Kč
500414,77224 Kč207 386,12 Kč
Manufacturers Standard Package
Unit Price without VAT:790,36000 Kč
Unit Price with VAT:956,33560 Kč