New Product
Image for 2006-1492 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2006-1492

DigiKey Part Number
2946-2006-1492-ND
Manufacturer
Manufacturer Product Number
2006-1492
Description
END AND INTERMEDIATE PLATE; 1 MM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Connector End Plate For Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
2006-1492 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Bulk
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
Terminal Blocks
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
1037,67000 Kč376,70 Kč
2532,85760 Kč821,44 Kč
5029,78780 Kč1 489,39 Kč
10027,20500 Kč2 720,50 Kč
25024,48872 Kč6 122,18 Kč
50022,89118 Kč11 445,59 Kč
1 00021,62227 Kč21 622,27 Kč
5 00019,63527 Kč98 176,35 Kč
Manufacturers Standard Package
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč