Terminal Block Connector 3 Position Feed Through Blue 10-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through Blue 10-20 AWG
2004-1304
2004-1304

2004-1304

DigiKey Part Number
2946-2004-1304-ND
Manufacturer
Manufacturer Product Number
2004-1304
Description
3-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Blue 10-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
2004-1304 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Push In, Spring
Current - IEC
41 A
Voltage - IEC
800V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-20 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
11mm ~ 13mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1111,71000 Kč111,71 Kč
1079,28800 Kč792,88 Kč
2569,52840 Kč1 738,21 Kč
5063,47280 Kč3 173,64 Kč
10058,48570 Kč5 848,57 Kč
25053,33240 Kč13 333,10 Kč
50050,34606 Kč25 173,03 Kč
1 00047,99702 Kč47 997,02 Kč
Manufacturers Standard Package
Unit Price without VAT:111,71000 Kč
Unit Price with VAT:135,16910 Kč