



2004-1203 | |
|---|---|
DigiKey Part Number | 2946-2004-1203-ND |
Manufacturer | |
Manufacturer Product Number | 2004-1203 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 10-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2004-1203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 41 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-20 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm ~ 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,59000 Kč | 96,59 Kč |
| 10 | 68,66300 Kč | 686,63 Kč |
| 25 | 60,13840 Kč | 1 503,46 Kč |
| 50 | 54,81740 Kč | 2 740,87 Kč |
| 100 | 50,42040 Kč | 5 042,04 Kč |
| 250 | 45,86132 Kč | 11 465,33 Kč |
| 500 | 43,21220 Kč | 21 606,10 Kč |
| 1 000 | 41,12521 Kč | 41 125,21 Kč |
| 5 000 | 37,88644 Kč | 189 432,20 Kč |
| Unit Price without VAT: | 96,59000 Kč |
|---|---|
| Unit Price with VAT: | 116,87390 Kč |






