
2003-6692 | |
|---|---|
DigiKey Part Number | 2946-2003-6692-ND |
Manufacturer | |
Manufacturer Product Number | 2003-6692 |
Description | END AND INTERMEDIATE PLATE; 0.8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2003-6692 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 35,73900 Kč | 357,39 Kč |
| 25 | 33,49600 Kč | 837,40 Kč |
| 50 | 31,89180 Kč | 1 594,59 Kč |
| 100 | 30,36940 Kč | 3 036,94 Kč |
| 250 | 28,46572 Kč | 7 116,43 Kč |
| 500 | 27,10674 Kč | 13 553,37 Kč |
| 1 000 | 25,81284 Kč | 25 812,84 Kč |
| 2 500 | 24,19759 Kč | 60 493,98 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |


