
2003-6662 | |
|---|---|
DigiKey Part Number | 2946-2003-6662-ND |
Manufacturer | |
Manufacturer Product Number | 2003-6662 |
Description | MULTILEVEL INSTALLATION TB WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Disconnect, Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2003-6662 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Disconnect, Feed Through | |
Disconnect Type | Open | |
Number of Positions | 5 | |
Number of Levels | 3; 1 Grounded | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 25 A | |
Voltage - IEC | 400V | |
Current - UL | 6.3 A | |
Voltage - UL | 250V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,45000 Kč | 354,45 Kč |
| Unit Price without VAT: | 354,45000 Kč |
|---|---|
| Unit Price with VAT: | 428,88450 Kč |





