
2002-820 | |
|---|---|
DigiKey Part Number | 2946-2002-820-ND |
Manufacturer | |
Manufacturer Product Number | 2002-820 |
Description | EMPTY COMPONENT PLUG HOUSING; 10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Component Plug For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2002-820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Component Plug | |
Number of Positions | 4 | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,13000 Kč | 211,13 Kč |
| 10 | 149,77100 Kč | 1 497,71 Kč |
| 25 | 132,30360 Kč | 3 307,59 Kč |
| 50 | 121,69840 Kč | 6 084,92 Kč |
| 100 | 113,09320 Kč | 11 309,32 Kč |
| 250 | 104,31540 Kč | 26 078,85 Kč |
| 500 | 99,28232 Kč | 49 641,16 Kč |
| 1 000 | 95,35082 Kč | 95 350,82 Kč |
| Unit Price without VAT: | 211,13000 Kč |
|---|---|
| Unit Price with VAT: | 255,46730 Kč |



