Connector Component Plug For TOPJOB®S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2002-800/1000-411

DigiKey Part Number
2946-2002-800/1000-411-ND
Manufacturer
Manufacturer Product Number
2002-800/1000-411
Description
COMPONENT PLUG; FOR CARRIER TERM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Component Plug For TOPJOB®S Series
Datasheet
 Datasheet
EDA/CAD Models
2002-800/1000-411 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Component Plug
Number of Positions
2
For Use With/Related Products
TOPJOB®S Series
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1473,29000 Kč473,29 Kč
10338,61400 Kč3 386,14 Kč
25302,60640 Kč7 565,16 Kč
50281,21360 Kč14 060,68 Kč
100264,10020 Kč26 410,02 Kč
250246,87180 Kč61 717,95 Kč
500237,09640 Kč118 548,20 Kč
Manufacturers Standard Package
Unit Price without VAT:473,29000 Kč
Unit Price with VAT:572,68090 Kč