



2002-6308 | |
|---|---|
DigiKey Part Number | 2946-2002-6308-ND |
Manufacturer | |
Manufacturer Product Number | 2002-6308 |
Description | 3-CONDUCTOR SHIELD TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through White 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-6308 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1; Grounded | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | White | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,60000 Kč | 336,60 Kč |
| 10 | 239,60800 Kč | 2 396,08 Kč |
| 25 | 212,99520 Kč | 5 324,88 Kč |
| 50 | 197,04520 Kč | 9 852,26 Kč |
| 100 | 184,21550 Kč | 18 421,55 Kč |
| 250 | 171,22860 Kč | 42 807,15 Kč |
| 500 | 163,82850 Kč | 81 914,25 Kč |
| 1 000 | 158,07042 Kč | 158 070,42 Kč |
| Unit Price without VAT: | 336,60000 Kč |
|---|---|
| Unit Price with VAT: | 407,28600 Kč |















