1 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2002-492/000-012

DigiKey Part Number
2946-2002-492/000-012-ND
Manufacturer
Manufacturer Product Number
2002-492/000-012
Description
DOUBLE-DECK VERTICAL JUMPER; INS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
2002-492/000-012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bag
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
1
Pitch
-
Style
Flat Pins
For Use With/Related Products
2002 Series
Contact Material
-
Contact Finish
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
156,48000 Kč56,48 Kč
1047,95900 Kč479,59 Kč
2544,96080 Kč1 124,02 Kč
5042,80660 Kč2 140,33 Kč
10040,76340 Kč4 076,34 Kč
25038,20880 Kč9 552,20 Kč
50036,38534 Kč18 192,67 Kč
1 00034,64901 Kč34 649,01 Kč
2 50032,48114 Kč81 202,85 Kč
Manufacturers Standard Package
Unit Price without VAT:56,48000 Kč
Unit Price with VAT:68,34080 Kč